ADI DS1812R-10+T&R
| Manufacturer | |
| Mfr. Part # | DS1812R-10+T&R |
| LCSC Part # | C22417883 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | 5V EconoReset with Active High Push-Pull Output |
| Description | 150ms -40℃~+85℃ Active High 1 SOT-23-3 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5716 | $ 3.57 |
10+ | $ 3.494 | $ 34.94 |
30+ | $ 3.4422 | $ 103.27 |
100+ | $ 3.3889 | $ 338.89 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$