LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Teledyne LeCroy J412D-12M product image
Images for reference only

Teledyne LeCroy J412D-12M

Manufacturer
MPN
J412D-12M
LCSC Part #
C22413936
Packaging
Through Hole
Customer #
Key Attributes
Through Hole High Frequency (RF) Relays
Datasheetpdf iconTeledyne LeCroy J412D-12M

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/High Frequency (RF) Relays
ManufacturerTeledyne LeCroy
PackagingThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation
  • All welded construction.
  • Unique uni-frame design, providing high magnetic efficiency and mechanical rigidity. High force/mass ratios for resistance to shock and vibration.
  • Advanced cleaning techniques provide maximum assurance of internal cleanliness.
  • Precious metal alloy contact material with gold plating assures excellent high current and dry circuit switching capabilities.
  • The Series 412D and 412DD relays have internal discrete silicon diodes for coil suppression and polarity reversal protection. The hybrid 412T relay features an internal silicon suppression diode and transistor driver. This hybrid package reduces required PC board floor space by reducing the number of external components needed to drive the relay.
  • By virtue of its inherently low intercontact capacitance and contact circuit losses, the 412 relay has proven to be an excellent ultraminiature RF switch for frequency ranges well into the UHF spectrum. A typical RF application for the TO - 5 relay is in handheld radio transceivers, wherein the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of T - R switching.
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 170.6888$ 170.69
10+$ 165.541$ 1655.41
Standard Packaging1/Full Bag
Better price for more quantity?
$