LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP3052A(F product image
Images for reference only

TOSHIBA TLP3052A(FRoHS

Manufacturer
MPN
TLP3052A(F
LCSC Part #
C22413501
Packaging
Through Hole
Customer #
Key Attributes
2000V/us 100mA 600V 20mA 1.15V TRIAC Through Hole Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconTOSHIBA TLP3052A(F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerTOSHIBA
PackagingThrough Hole
Number of Channels1
Power Dissipation400mW
Static dv/dt2000V/us
Output Current(It(rms))100mA
Load Voltage600V
Features-
Holding Current (Ih)0.6mA
Isolation Voltage(Vrms)5kV
Operating Temperature-25℃~+85℃
Forward Current20mA
Current - Surge(Itsm)1.2A
Voltage - Forward(Vf)1.15V
Zero Crossing CircuitNo
Number of terminals6
Output TypeTRIAC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The TLP3052A consists of a non zero crossing photo triac, optically coupled to an infrared LED. The TLP3052A is housed in the DIP6 package and guarantees insulation thickness of 0.4mm (min). Therefore, the TLP3052A meets the reinforced insulation class requirements of international safety standards.

Features

AI Translation
  • Halogen-free
  • Peak off-state voltage: 600V (min)
  • Non zero crossing functionary (NZC)
  • Trigger LED current: 10mA (max)
  • On-state current: 100mA (max)
  • Isolation voltage: 5000Vrms (min)
  • Safety standards
    • UL-recognized: UL 1577, File No.E67349c
    • UL-recognized: CSA Component Acceptance Service No.5A File No.E67349
    • VDE-approved: EN 60747-5-5, EN 62368-1
    • CQC-approved: GB4943.1, GB8898 Japan Factory

Applications

AI Translation
  • Solid- State Relays
  • Triac Drivers
  • Home Electric Appliances
  • Office Equipment
In-Stock: 1,785
1,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1346$ 1.13
10+$ 0.933$ 9.33
50+$ 0.8226$ 41.13
100+$ 0.6978$ 69.78
500+$ 0.6417$ 320.85
1,000+$ 0.6161$ 616.10
Standard Packaging50/Full Tube
Better price for more quantity?
$