LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC7WU04FU(TE12L,F) product image
  • TC7WU04FU(TE12L,F) thumbnail 1
  • TC7WU04FU(TE12L,F) thumbnail 2
  • TC7WU04FU(TE12L,F) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOSHIBA TC7WU04FU(TE12L,F)RoHS

Manufacturer
MPN
TC7WU04FU(TE12L,F)
LCSC Part #
C22413222
Packaging
SSOP-8
Customer #
Key Attributes
3 Inverters
Datasheetpdf iconTOSHIBA TC7WU04FU(TE12L,F)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingSSOP-8
Input Type-
Logic Family-
Voltage - Supply2V~6V
Propagation Delay6ns@4.5V,15pF
Output Logic Level - Low200mV;500mV
Features-
Input Logic Level - High1.7V;3.6V;4.8V
Operating Temperature-40℃~+85℃
Input Logic Level - Low300mV;900mV;1.2V
Number of Circuits3
Output Logic Level - High1.8V;4V;5.5V
Quiescent Current(Iq)10uA
Number of Channels-
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TC7WU04 is a high speed CMOS Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. As the internal circuit is composed of single stage inverter, it can be applied for crystal oscillation. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

Features

AI Translation
  • High speed: tpd = 6 ns (typ.) at VCC = 4.5 V
  • Low power dissipation: Icc = 1 μA (max) at Ta = 25℃
  • High noise immunity: VNIH = VNIL = 10% VCC (min)
  • Output drive capability: 10 LSTTL loads
  • Symmetrical output impedance: | IOH | = IOL = 4 mA (min)
  • Balanced propagation delays: tpLH ≃ tpHL
  • Wide operating voltage range: VCC(opr) = 2 to 6 V
In-Stock: 2,774
2,774 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3123$ 0.31
10+$ 0.2753$ 2.75
30+$ 0.2592$ 7.78
100+$ 0.2383$ 23.83
500+$ 0.2302$ 115.10
1,000+$ 0.2238$ 223.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$