RENESAS PS2811-1-A
| Manufacturer | |
| MPN | PS2811-1-A |
| LCSC Part # | C22409800 |
| Packaging | SSOP-4 |
| Customer # | |
| Key Attributes | LOW INPUT CURRENT, HIGH CTR 4, 16-PIN SSOP PHOTOCOUPLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-4 | |
| Output Current | 40mA | |
| Rise time | 4us | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,0.2mA | |
| Load Voltage | 40V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 100%;400% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PS2811-1 and PS2811-4 are photocoupler isolators incorporating a GaAs LED and an NPN silicon phototransistor, housed in a plastic SSOP package for high-density applications. The package is a shrink SOP designed for high-density mounting applications.
Features
AI Translation
- High current transfer ratio (CTR = 200% typ. @ IF = 1 mA)
- High isolation voltage (BV = 2500 Vr.m.s.)
- Small thin package (4, 16-pin SSOP, 1.27 mm pitch)
- Tape and reel: PS2811-1-F3: 3,500 pcs/reel; PS2811-4-F3: 2,500 pcs/reel
- Lead-free product
- Safety standard approvals: UL recognized (UL1577, single protection); CSA certified (CAN/CSA-C22.2 No. 62368-1, basic insulation); VDE certified (DIN EN IEC 60747-5-5, optional)
Applications
AI Translation
- Programmable Logic Controller
- Small Power Supply
- Hybrid IC
- Modem/Fax Machine
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0256 | $ 3.03 |
| 10+ | $ 2.9596 | $ 29.60 |
| 30+ | $ 2.9152 | $ 87.46 |
| 100+ | $ 2.8707 | $ 287.07 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-4 | |
| Output Current | 40mA | |
| Rise time | 4us | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,0.2mA | |
| Load Voltage | 40V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 100%;400% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PS2811-1 and PS2811-4 are photocoupler isolators incorporating a GaAs LED and an NPN silicon phototransistor, housed in a plastic SSOP package for high-density applications. The package is a shrink SOP designed for high-density mounting applications.
Features
AI Translation
- High current transfer ratio (CTR = 200% typ. @ IF = 1 mA)
- High isolation voltage (BV = 2500 Vr.m.s.)
- Small thin package (4, 16-pin SSOP, 1.27 mm pitch)
- Tape and reel: PS2811-1-F3: 3,500 pcs/reel; PS2811-4-F3: 2,500 pcs/reel
- Lead-free product
- Safety standard approvals: UL recognized (UL1577, single protection); CSA certified (CAN/CSA-C22.2 No. 62368-1, basic insulation); VDE certified (DIN EN IEC 60747-5-5, optional)
Applications
AI Translation
- Programmable Logic Controller
- Small Power Supply
- Hybrid IC
- Modem/Fax Machine
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

