Kingbright L-53LGD
| Manufacturer | |
| MPN | L-53LGD |
| LCSC Part # | C22409765 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | LED GREEN GREEN DIFFUSED LENS TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength - Dominant | 568nm | |
| Diode Configuration | - | |
| Luminous Intensity | 2mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | 5mm round lamp head | |
| Power(Watts) | 105mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Green light source color devices are made of gallium phosphide green LEDs.
Features
AI Translation
- LOW POWER CONSUMPTION.
- POPULAR T-1 3/4 DIAMETER PACKAGE.
- GENERAL PURPOSE LEADS.
- RELIABLE AND RUGGED.
- LONG LIFE - SOLID STATE RELIABILITY.
- AVAILABLE ON TAPE AND REEL.
- LOW CURRENT I = 2mA OPERATING.
- RoHS COMPLIANT.
In-Stock: 1,370
1,370 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1708 | $ 0.85 |
| 50+ | $ 0.1343 | $ 6.72 |
| 150+ | $ 0.1187 | $ 17.81 |
| 1,000+ | $ 0.0992 | $ 99.20 |
| 2,000+ | $ 0.0906 | $ 181.20 |
| 5,000+ | $ 0.0854 | $ 427.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.2V | |
| Wavelength - Dominant | 568nm | |
| Diode Configuration | - | |
| Luminous Intensity | 2mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 565nm | |
| Lens Color | Green Diffused Lens | |
| Viewing Angle | 60° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | 5mm round lamp head | |
| Power(Watts) | 105mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Green light source color devices are made of gallium phosphide green LEDs.
Features
AI Translation
- LOW POWER CONSUMPTION.
- POPULAR T-1 3/4 DIAMETER PACKAGE.
- GENERAL PURPOSE LEADS.
- RELIABLE AND RUGGED.
- LONG LIFE - SOLID STATE RELIABILITY.
- AVAILABLE ON TAPE AND REEL.
- LOW CURRENT I = 2mA OPERATING.
- RoHS COMPLIANT.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



