AMS TMF8801-1BM
| Manufacturer | |
| Mfr. Part # | TMF8801-1BM |
| LCSC Part # | C22407257 |
| Package | - |
| Customer # | |
| Key Attributes | Time-of-Flight Sensor |
| Description | 21° 20mm~2500mm I2C Distance Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | AMS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.566 | $ 3.57 |
10+ | $ 3.0548 | $ 30.55 |
30+ | $ 2.7515 | $ 82.55 |
100+ | $ 2.4451 | $ 244.51 |
500+ | $ 2.3038 | $ 1151.90 |
1,000+ | $ 2.2387 | $ 2238.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$