LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse P4SMA540A product image
Images for reference only

Littelfuse P4SMA540ARoHS

Manufacturer
MPN
P4SMA540A
LCSC Part #
C22406838
Packaging
DO-214AC
Customer #
Key Attributes
740V 900mA 400W@10/1000us 567V Unidirectional 460V DO-214AC TVS Diodes RoHS
Datasheetpdf iconLittelfuse P4SMA540A
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4833$ 0.48
10+$ 0.4704$ 4.70
30+$ 0.4623$ 13.87
100+$ 0.4542$ 45.42
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AC
Clamping Voltage740V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)900mA
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels-
Voltage - Breakdown567V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)460V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The P4SMA series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) of 0.01%
  • SMD low-profile surface mount package, minimizing PCB footprint
  • Typical failure mode is short circuit due to overvoltage or overcurrent
  • Whisker testing per Table 4a and 4c of JEDEC JESD201A, passing Level 1 and Level 2
  • IEC 61000-4-2 ESD: 30kV (air), 30kV (contact)
  • Glass passivated chip junction
  • Low dynamic resistance
  • VBR@TJ = VBR@25°C × (1 + G̅T̅ × (T̅J̅ - 25)) (αT: temperature coefficient, typical value 0.1%)
  • UL94 V-0 flammability rated approved compound
  • Halogen-free and RoHS compliant
  • Lead-free E3: second-level interconnect lead-free, terminal finish material tin (Sn) (per IPC/JEDEC J-STD-609A.01)
  • Recognized by UL 497B as isolated loop circuit protector
  • Products manufactured outside China available (parts with E suffix)

Applications

AI Translation

TVS devices are ideal for protecting I/O interfaces, VCC buses, and other susceptible circuits in telecommunications, computing, industrial, and consumer electronics applications.