ST X-NUCLEO-NFC08A1
| Manufacturer | |
| MPN | X-NUCLEO-NFC08A1 |
| LCSC Part # | C22406470 |
| Packaging | - |
| Customer # | |
| Key Attributes | NFC card reader expansion board for STM32 and STM8 Nucleos |
| Datasheet | ST X-NUCLEO-NFC08A1 |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The X-NUCLEO-NFC08A1 NFC reader expansion board is based on the ST25R3916B device. The expansion board is configured to support ISO14443A/B, ISO15693, FeliCa™, and AP2P communication. The ST25R3916B manages frame encoding and decoding in reader mode, suitable for standard applications such as NFC, close-coupling, and proximity HF RFID standards. It supports ISO/IEC14443 Type A and Type B, ISO/IEC15693 (single subcarrier only), and ISO/IEC18092 communication protocols, as well as detection, read, and write operations for NFC Forum Type 1, 2, 3, 4, and 5 tags. The on-board low-power capacitive sensor enables ultra-low-power wake-up without activating the reader field, with amplitude or phase measurement selectable via conventional inductive wake-up. Automatic Antenna Tuning (AAT) technology allows operation in the vicinity of metallic components and/or in changing environments.
Features
- Onboard NFC reader IC: ST25R3916B
- 47 mm × 34 mm, four-turn, 13.56 MHz inductive antenna etched on PCB with associated tuning circuit
- Six general-purpose LEDs
- ISO18092 passive and active initiator, ISO18092 passive and active target
- NFC-A and NFC-F card emulation
- ISO14443A and ISO14443B
- ISO15693
- FeliCa™
- Differential antenna output power up to 1.7 W
- Capable of driving two antennas in single-ended configuration
- Inductive wakeup
- Automatic antenna tuning system
- Transparent and stream modes for MIFARE™ Classic compatibility or other custom protocols
- Equipped with Arduino UNO R3 connector
- Free comprehensive development firmware library, compatible with STM32Cube, with examples for ST25R3916B
- Scalable solution for multi-board cascading
- FCC certified
- RoHS and WEEE compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 50.256 | $ 50.26 |
| 30+ | $ 47.9055 | $ 1437.17 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The X-NUCLEO-NFC08A1 NFC reader expansion board is based on the ST25R3916B device. The expansion board is configured to support ISO14443A/B, ISO15693, FeliCa™, and AP2P communication. The ST25R3916B manages frame encoding and decoding in reader mode, suitable for standard applications such as NFC, close-coupling, and proximity HF RFID standards. It supports ISO/IEC14443 Type A and Type B, ISO/IEC15693 (single subcarrier only), and ISO/IEC18092 communication protocols, as well as detection, read, and write operations for NFC Forum Type 1, 2, 3, 4, and 5 tags. The on-board low-power capacitive sensor enables ultra-low-power wake-up without activating the reader field, with amplitude or phase measurement selectable via conventional inductive wake-up. Automatic Antenna Tuning (AAT) technology allows operation in the vicinity of metallic components and/or in changing environments.
Features
- Onboard NFC reader IC: ST25R3916B
- 47 mm × 34 mm, four-turn, 13.56 MHz inductive antenna etched on PCB with associated tuning circuit
- Six general-purpose LEDs
- ISO18092 passive and active initiator, ISO18092 passive and active target
- NFC-A and NFC-F card emulation
- ISO14443A and ISO14443B
- ISO15693
- FeliCa™
- Differential antenna output power up to 1.7 W
- Capable of driving two antennas in single-ended configuration
- Inductive wakeup
- Automatic antenna tuning system
- Transparent and stream modes for MIFARE™ Classic compatibility or other custom protocols
- Equipped with Arduino UNO R3 connector
- Free comprehensive development firmware library, compatible with STM32Cube, with examples for ST25R3916B
- Scalable solution for multi-board cascading
- FCC certified
- RoHS and WEEE compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



