LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSPM0G1507SPMR product image
  • MSPM0G1507SPMR thumbnail 1
  • MSPM0G1507SPMR thumbnail 2
  • MSPM0G1507SPMR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI MSPM0G1507SPMRRoHS

Manufacturer
MPN
MSPM0G1507SPMR
LCSC Part #
C22406023
Packaging
LQFP-64(12x12)
Customer #
Key Attributes
MSPM0G150x Mixed-Signal Microcontroller
Datasheetpdf iconTI MSPM0G1507SPMR
In-Stock: 29
29 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6434$ 4.64
10+$ 4.09$ 40.90
30+$ 3.8085$ 114.26
100+$ 3.4293$ 342.93
500+$ 3.2942$ 1647.10
1,000+$ 3.2372$ 3237.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-64(12x12)
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.62V~3.6V
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed80MHz
Oscillator TypeBuilt-in+External
Number of I/O60

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece