LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo QPA9908TR13 product image
Images for reference only

Qorvo QPA9908TR13RoHS

Manufacturer
MPN
QPA9908TR13
LCSC Part #
C22404972
Packaging
SMD
Customer #
Key Attributes
850MHz~960MHz 4.75V~5.25V 32.6dB 370mA SMD RF Amplifiers RoHS
Datasheetpdf iconQorvo QPA9908TR13
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 28.1543$ 28.15
30+$ 26.6463$ 799.39
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackagingSMD
Input Return Loss20dB
Operating Temperature-40℃~+85℃
Frequency Range850MHz~960MHz
Voltage - Supply4.75V~5.25V
Gain32.6dB
Current - Supply370mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece