RENESAS PS2501L-4-A
| Manufacturer | |
| MPN | PS2501L-4-A |
| LCSC Part # | C22403658 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS SMD-16P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SMD-16P | |
| Output Current | 50mA | |
| Rise time | 3us | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.17V | |
| Current transfer ratio | 80%;600% | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 120mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PS2501-1, -4 and PS2501L-1, -4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor. The PS2501-1, -4 are in a plastic DIP (Dual In-line Package) and the PS2501L-1, -4 are lead bending type (Gull-wing) for surface mount.
Features
AI Translation
- High isolation voltage (BV = 5000 Vr.m.s.)
- High collector to emitter voltage (VCEO = 80 V)
- High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)
- Safety standards: UL approved: UL1577, Double protection
Applications
AI Translation
- Power supply
- Telephone/FAX
- FA/OA equipment
- Programmable logic controller
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.03 | $ 3.03 |
| 10+ | $ 2.5888 | $ 25.89 |
| 40+ | $ 2.312 | $ 92.48 |
| 100+ | $ 2.0287 | $ 202.87 |
| 500+ | $ 1.9001 | $ 950.05 |
| 1,000+ | $ 1.8447 | $ 1844.70 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SMD-16P | |
| Output Current | 50mA | |
| Rise time | 3us | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.17V | |
| Current transfer ratio | 80%;600% | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 120mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PS2501-1, -4 and PS2501L-1, -4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor. The PS2501-1, -4 are in a plastic DIP (Dual In-line Package) and the PS2501L-1, -4 are lead bending type (Gull-wing) for surface mount.
Features
AI Translation
- High isolation voltage (BV = 5000 Vr.m.s.)
- High collector to emitter voltage (VCEO = 80 V)
- High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)
- Safety standards: UL approved: UL1577, Double protection
Applications
AI Translation
- Power supply
- Telephone/FAX
- FA/OA equipment
- Programmable logic controller
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



