LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SMCJ10CA product image
  • SMCJ10CA thumbnail 1
  • SMCJ10CA thumbnail 2
  • SMCJ10CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SMCJ10CARoHS

Manufacturer
MPN
SMCJ10CA
LCSC Part #
C224035
Packaging
DO-214AB
Customer #
Key Attributes
TVS DIODE 10VWM 17VC DO-214AB
Datasheetpdf iconLittelfuse SMCJ10CA
In-Stock: 5,550
5,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2801$ 1.40
50+$ 0.2232$ 11.16
150+$ 0.1988$ 29.82
500+$ 0.1684$ 84.20
3,000+$ 0.1549$ 464.70
6,000+$ 0.1467$ 880.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB
Clamping Voltage17V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)88.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown12.3V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR min>12V
  • For surface mounted applications to optimize board space
  • Low profile package
  • Built-in strain relief
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • Glass passivated chip junction
  • High temperature to reflow soldering guaranteed: 260°C/ 40sec
  • VBR@TJ = VBR@25°C × (1+αT×(TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1%)
  • Plastic package is flammability rated V-0 per Underwriters Laboratories
  • Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.