LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden SMK316B7222KFHT product image
  • SMK316B7222KFHT thumbnail 1
  • SMK316B7222KFHT thumbnail 2
  • SMK316B7222KFHT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiyo Yuden SMK316B7222KFHTRoHS

Manufacturer
MPN
SMK316B7222KFHT
LCSC Part #
C2240335
Packaging
1206
Customer #
Key Attributes
CAP CER 2.2nF 630V X7R 1206
Datasheetpdf iconTaiyo Yuden SMK316B7222KFHT
In-Stock: 405
405 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0786$ 0.39
50+$ 0.0619$ 3.10
150+$ 0.0536$ 8.04
500+$ 0.0474$ 23.70
3,000+$ 0.0404$ 121.20
6,000+$ 0.0379$ 227.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging1206
Capacitance2.2nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating630V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece