Coilcraft MSS1038-105KLC
| Manufacturer | |
| Mfr. Part # | MSS1038-105KLC |
| LCSC Part # | C22403136 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 1000000nH |
| Description | 1mH 460mA Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7574 | $ 2.76 |
10+ | $ 2.3462 | $ 23.46 |
30+ | $ 2.1007 | $ 63.02 |
100+ | $ 1.8536 | $ 185.36 |
500+ | $ 1.7401 | $ 870.05 |
1,000+ | $ 1.6879 | $ 1687.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$