ROHM HP8ME5TB1
| Manufacturer | |
| MPN | HP8ME5TB1 |
| LCSC Part # | C22402469 |
| Packaging | HSOP-8 |
| Customer # | |
| Key Attributes | MOSFET N/P-CH 100V 8A HSOP-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | HSOP-8 | |
| Current - Continuous Drain(Id) | 8.5A;8A | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 148mΩ@10V;210mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 100V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF;34pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 90pF;590pF | |
| Gate Charge(Qg) | 2.9nC@10V;19.7nC@10V | |
| Output Capacitance(Coss) | 25pF;37pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | HSOP-8 | |
| Current - Continuous Drain(Id) | 8.5A;8A | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 148mΩ@10V;210mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 100V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF;34pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 90pF;590pF | |
| Gate Charge(Qg) | 2.9nC@10V;19.7nC@10V | |
| Output Capacitance(Coss) | 25pF;37pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance
- High-power package (HSOP8)
- Lead-free plating; RoHS compliant
- Halogen-free
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
Applications
AI Translation
- Switching applications
- Motor drive
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.264 | $ 1.26 |
| 10+ | $ 1.2429 | $ 12.43 |
| 30+ | $ 1.2283 | $ 36.85 |
| 100+ | $ 1.2153 | $ 121.53 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | HSOP-8 | |
| Current - Continuous Drain(Id) | 8.5A;8A | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 148mΩ@10V;210mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 100V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF;34pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 90pF;590pF | |
| Gate Charge(Qg) | 2.9nC@10V;19.7nC@10V | |
| Output Capacitance(Coss) | 25pF;37pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | HSOP-8 | |
| Current - Continuous Drain(Id) | 8.5A;8A | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 148mΩ@10V;210mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 100V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF;34pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 90pF;590pF | |
| Gate Charge(Qg) | 2.9nC@10V;19.7nC@10V | |
| Output Capacitance(Coss) | 25pF;37pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance
- High-power package (HSOP8)
- Lead-free plating; RoHS compliant
- Halogen-free
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
Applications
AI Translation
- Switching applications
- Motor drive
C22402469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



