Coilcraft CST7030-100LC
| Manufacturer | |
| MPN | CST7030-100LC |
| LCSC Part # | C22402468 |
| Packaging | SMD-4P,7x5.2mm |
| Customer # | |
| Key Attributes | SMD-4P,7x5.2mm Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-4P,7x5.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overload protection;Overcurrent Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0583 | $ 6.06 |
| 10+ | $ 5.2287 | $ 52.29 |
| 30+ | $ 4.7348 | $ 142.04 |
| 100+ | $ 4.2361 | $ 423.61 |
| 600+ | $ 4.0063 | $ 2403.78 |
| 1,200+ | $ 3.902 | $ 4682.40 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD-4P,7x5.2mm | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overload protection;Overcurrent Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C22402468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

