LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK DEA101990LT-6302B1 product image
Images for reference only

TDK DEA101990LT-6302B1RoHS

Manufacturer
MPN
DEA101990LT-6302B1
LCSC Part #
C22401938
Packaging
SMD
Customer #
Key Attributes
50Ω 0.6dB SMD RF Filters RoHS
Datasheetpdf iconTDK DEA101990LT-6302B1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerTDK
PackagingSMD
Relative Bandwidth-
Impedance50Ω
Frequency - Center-
Type of FilterLow Pass
Cut-Off Frequency-
Attenuation25.6dB;20.8dB
Operating Temperature-40℃~+85℃
Insertion Loss0.6dB

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece
In-Stock: 17,495
17,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.087$ 0.44
50+$ 0.0704$ 3.52
150+$ 0.0621$ 9.32
500+$ 0.0559$ 27.95
2,500+$ 0.0509$ 127.25
5,000+$ 0.0485$ 242.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$