YAGEO CC0402MRX5R5BB226
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | CC0402MRX5R5BB226 |
| LCSC Part # | C22400644 |
| Package | 0402 |
| Customer # | |
| Description | 22uF X5R ±20% 6.3V 0402 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0766 | $ 0.77 |
100+ | $ 0.0617 | $ 6.17 |
300+ | $ 0.0542 | $ 16.26 |
1,000+ | $ 0.0486 | $ 48.60 |
5,000+ | $ 0.0441 | $ 220.50 |
10,000+ | $ 0.0419 | $ 419.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$