BLUE ROCKET PBSS5320T
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | PBSS5320T |
| LCSC Part # | C22400501 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 2A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 450 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 1.2W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 450 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 1.2W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SOT-23 plastic package PNP silicon transistor. Silicon PNP transistor in a SOT-23 Plastic Package.
Features
AI Translation
- Low saturation voltage drop, high current.
- Low VCE(sat), high current.
Applications
AI Translation
- General purpose muting/switching, LCD backlighting, linear switching power supply.
- General purpose switching and muting, LCD back-lighting, supply line switching circuits.
In-Stock: 2,540
2,540 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0423 | $ 0.42 |
| 100+ | $ 0.0335 | $ 3.35 |
| 300+ | $ 0.029 | $ 8.70 |
| 3,000+ | $ 0.0257 | $ 77.10 |
| 6,000+ | $ 0.0231 | $ 138.60 |
| 9,000+ | $ 0.0217 | $ 195.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 450 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 1.2W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 450 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 1.2W | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SOT-23 plastic package PNP silicon transistor. Silicon PNP transistor in a SOT-23 Plastic Package.
Features
AI Translation
- Low saturation voltage drop, high current.
- Low VCE(sat), high current.
Applications
AI Translation
- General purpose muting/switching, LCD backlighting, linear switching power supply.
- General purpose switching and muting, LCD back-lighting, supply line switching circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



