LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET PBSS5160T product image
  • PBSS5160T thumbnail 1
  • PBSS5160T thumbnail 2
  • PBSS5160T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET PBSS5160TRoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
PBSS5160T
LCSC Part #
C22400488
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 60V 1A SOT-23
Datasheetpdf iconBLUE ROCKET PBSS5160T
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0382$ 0.38
100+$ 0.0302$ 3.02
300+$ 0.0262$ 7.86
3,000+$ 0.0232$ 69.60
6,000+$ 0.0208$ 124.80
9,000+$ 0.0196$ 176.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerBLUE ROCKET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)220MHz
Collector - Emitter Voltage VCEO60V
DC Current Gain350
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation400mW
Number1 PNP
typePNP
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))330mV
Operating Temperature-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SOT-23 plastic encapsulated PNP silicon transistor.

Features

AI Translation
  • Low V<sub>CE(sat)</sub>, high current, halogen-free product.

Applications

AI Translation
  • General purpose switching and muting, LCD back-lighting, supply line switching circuits.