ALJ 2SB772
| Manufacturer | ALJAsian Brands |
| MPN | 2SB772 |
| LCSC Part # | C22400360 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 3A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ALJ | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 60 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 500mW | |
| type | PNP | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 450mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19,920
19,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0446$ 0.0424 | $ 0.42 |
| 100+ | $ 0.0353$ 0.0336 | $ 3.36 |
| 300+ | $ 0.0306$ 0.0291 | $ 8.73 |
| 1,000+ | $ 0.0271$ 0.0258 | $ 25.80 |
| 5,000+ | $ 0.0243$ 0.0231 | $ 115.50 |
| 10,000+ | $ 0.0229$ 0.0218 | $ 218.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ALJ | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 60 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 500mW | |
| type | PNP | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 450mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



