LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2806-1-F3-A product image
  • PS2806-1-F3-A thumbnail 1
  • PS2806-1-F3-A thumbnail 2
  • PS2806-1-F3-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS PS2806-1-F3-ARoHS

Manufacturer
MPN
PS2806-1-F3-A
LCSC Part #
C22400060
Packaging
SSOP-4
Customer #
Key Attributes
HIGH ISOLATION VOLTAGE AC INPUT, DARLINGTON TRANSISTOR TYPE SSOP PHOTOCOUPLER
Datasheetpdf iconRENESAS PS2806-1-F3-A
In-Stock: 79
79 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4137$ 2.41
10+$ 2.0491$ 20.49
30+$ 1.8196$ 54.59
100+$ 1.5869$ 158.69
500+$ 1.4811$ 740.55
1,000+$ 1.4339$ 1433.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSSOP-4
Rise time200us
Fall time200us
Output Current90mA
Vce Saturation(VCE(sat))1V@1mA,2mA
Load Voltage40V
Voltage - Forward(Vf)1.1V
Current transfer ratio200%;2000%
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypeDarlington Transistor
Input typeAC,DC
Isolation Voltage(Vrms)2.5kV
FeaturesDarlington output structure

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

PS2806-1 and PS2806-4 are photocoupler isolators in plastic SSOP packages, each containing a GaAs LED and an NPN silicon Darlington-connected phototransistor, suitable for high-density applications. The package provides shielding to block ambient light.

Features

AI Translation
  • High isolation voltage (BV = 2500 Vr.m.s.)
  • Compact thin package (4, 16-pin SSOP, 1.27mm pitch)
  • AC input response
  • High current transfer ratio (CTR = 2000% typical, @ IF = ±1 mA, VCE = 2 V)
  • Tape and reel order numbers: PS2806-1-F3, PS2806-4-F3
  • Lead-free product
  • Safety standard compliant
  • UL recognized: UL1577, single protection
  • CSA certified: CAN/CSA-C22.2 No. 62368-1, basic insulation
  • BSI certified: BS EN 62368-1, basic/supplementary insulation
  • VDE certified: DIN EN 60747-5-5 (optional)

Applications

AI Translation
  • Programmable Logic Controllers
  • Measuring Instruments
  • Power Supplies
  • Hybrid Integrated Circuits