LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMSZ5229B product image
  • MMSZ5229B thumbnail 1
  • MMSZ5229B thumbnail 2
  • MMSZ5229B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMSZ5229BRoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ5229B
LCSC Part #
C22399896
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.3V 500mW SOD-123
Datasheetpdf iconR+O MMSZ5229B
In-Stock: 33,580
33,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0235$ 0.47
200+$ 0.0184$ 3.68
600+$ 0.0155$ 9.30
3,000+$ 0.0138$ 41.40
9,000+$ 0.0123$ 110.70
21,000+$ 0.0115$ 241.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)22Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.09V~4.52V
Zener Voltage(Nom)4.3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500 mW power dissipation
  • High stability and reliability
  • J-STD-020 MSL Level 1 compliant, peak temperature up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits