LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMSZ5225B product image
  • MMSZ5225B thumbnail 1
  • MMSZ5225B thumbnail 2
  • MMSZ5225B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMSZ5225BRoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ5225B
LCSC Part #
C22399894
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3V 500mW SOD-123
Datasheetpdf iconR+O MMSZ5225B
In-Stock: 23,350
23,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.018$ 0.90
500+$ 0.014$ 7.00
3,000+$ 0.0118$ 35.40
6,000+$ 0.0105$ 63.00
24,000+$ 0.0093$ 223.20
51,000+$ 0.0087$ 443.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50uA@1V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.85V~3.15V
Zener Voltage(Nom)3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500 mW power dissipation
  • High stability and reliability
  • J-STD-020 MSL Level 1 compliant, peak temperature up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits