FANGCHENG FC-LCM3225-701
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-LCM3225-701 |
| LCSC Part # | C22399789 |
| Package | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | CMC 1A 2LN 700Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 3.2x2.5mm 700Ω@100MHz 1A DCR 60mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | SMD-4P,3.2x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,963
1,963
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4308 | $ 0.43 |
10+ | $ 0.3342 | $ 3.34 |
30+ | $ 0.293 | $ 8.79 |
100+ | $ 0.2408 | $ 24.08 |
500+ | $ 0.2392 | $ 119.60 |
1,000+ | $ 0.2249 | $ 224.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$