TI ISOM8711DFFR
| Manufacturer | |
| Mfr. Part # | ISOM8711DFFR |
| LCSC Part # | C22399679 |
| Package | SOIC-5 |
| Customer # | |
| Description | 50mA 5V 1.8V 2.7V~5.5V DC SOIC-5 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TI | |
| Package | SOIC-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
131
131
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3855 | $ 2.39 |
10+ | $ 2.0424 | $ 20.42 |
30+ | $ 1.827 | $ 54.81 |
100+ | $ 1.6068 | $ 160.68 |
500+ | $ 1.5079 | $ 753.95 |
1,000+ | $ 1.4648 | $ 1464.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$