LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI LMV393DR2G(MS) product image
  • LMV393DR2G(MS) thumbnail 1
  • LMV393DR2G(MS) thumbnail 2
  • LMV393DR2G(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI LMV393DR2G(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
LMV393DR2G(MS)
LCSC Part #
C22399591
Packaging
SOP-8
Customer #
Key Attributes
LMV393DR2G(MS) Dual Comparator: Low-Voltage Operation, Low Power Consumption, and Space-Saving Solution
Datasheetpdf iconMSKSEMI LMV393DR2G(MS)
In-Stock: 1,855
1,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1062$ 0.1009$ 0.50
50+$ 0.084$ 0.0798$ 3.99
150+$ 0.0729$ 0.0693$ 10.40
500+$ 0.0645$ 0.0613$ 30.65
2,500+$ 0.0578$ 0.0550$ 137.50
5,000+$ 0.0545$ 0.0518$ 259.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerMSKSEMI
PackagingSOP-8
Output TypeOpen-drain
Quiescent Current50uA
Output ModeCMOS
Propagation Delay Time460ns
Operating Temperature-40℃~+85℃
Features-
Dual Supply0.9V~2.75V;-2.75V~-0.9V
Common Mode Rejection Ratio(CMRR)70dB
Vos - Input Offset Voltage800uV
Ib - Input Bias Current2pA
Maximum Power Supply Range (Vdd-Vss)7V
Number of Channels2
Input Offset Voltage Drift(Vos TC)0.8uV/℃
Input Offset Current(Ios)1pA
Single Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV393DR2G (MS) dual comparator version is an open drain output comparator for maximum flexibility. It can operate in the voltage range of 2.1V to 5.5V, and each channel has 50 at low output μ Low power consumption of A (TYPE). The LMV393DR2G (MS) are the most cost - effective solutions for applications where low voltage operation, low power and space saving are the primary specifications in circuit design for portable consumer products. The LMV393DR2G (MS) are available in Green SOP - 8 packages. It operates over an ambient temperature range of -40°C to +85°C.

Features

AI Translation
  • Supply Range: +2.1V to +5.5V
  • Low Supply Current
  • 50μA (TYP) per channel at VS = 5V and output low
  • Input Common - Mode Voltage Range Includes Ground
  • Low Output Saturation Voltage 100mV Typical
  • Open - Drain Output for Maximum Flexibility
  • SPECIFIED UP TO +125°C
  • Micro SIZE PACKAGES: SOP - 8

Applications

AI Translation
  • Hysteresis Comparators
  • Oscillators
  • Window Comparators
  • Industrial Equipment
  • Test and Measurement