MSKSEMI MBRS360BT3G(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MBRS360BT3G(MS) |
| LCSC Part # | C22399568 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 630mV@3A | |
| Reverse Leakage Current (Ir) | 30uA@60V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 125A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL flammability rating 94V-0
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief, suitable for automated placement
- High forward surge current capability
- High-temperature soldering guaranteed: terminals at 260°C for 10 seconds
- RoHS 2.0 compliant
In-Stock: 1,440
1,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0546$ 0.0492 | $ 0.49 |
| 100+ | $ 0.0432$ 0.0389 | $ 3.89 |
| 300+ | $ 0.0375$ 0.0338 | $ 10.14 |
| 1,000+ | $ 0.0332$ 0.0299 | $ 29.90 |
| 5,000+ | $ 0.0298$ 0.0269 | $ 134.50 |
| 10,000+ | $ 0.028$ 0.0252 | $ 252.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 630mV@3A | |
| Reverse Leakage Current (Ir) | 30uA@60V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 125A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL flammability rating 94V-0
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief, suitable for automated placement
- High forward surge current capability
- High-temperature soldering guaranteed: terminals at 260°C for 10 seconds
- RoHS 2.0 compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



