LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MBRS140T3G(MS) product image
  • MBRS140T3G(MS) thumbnail 1
  • MBRS140T3G(MS) thumbnail 2
  • MBRS140T3G(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MBRS140T3G(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MBRS140T3G(MS)
LCSC Part #
C22399565
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 40V SMB
Datasheetpdf iconMSKSEMI MBRS140T3G(MS)
In-Stock: 2,170
2,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0304$ 0.0289$ 0.29
100+$ 0.0297$ 0.0283$ 2.83
300+$ 0.0292$ 0.0278$ 8.34
1,000+$ 0.0287$ 0.0273$ 27.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMB
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-65℃~+125℃
Voltage - Forward(Vf@If)600mV@1A
Reverse Leakage Current (Ir)1mA@40V
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified1A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-low forward voltage drop
  • Compact SMT package
  • Highly stable oxide-passivated junction
  • Guard ring for stress protection
  • Lead-free / RoHS compliant