LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI IRF7416TRPBF(MS) product image
  • IRF7416TRPBF(MS) thumbnail 1
  • IRF7416TRPBF(MS) thumbnail 2
  • IRF7416TRPBF(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI IRF7416TRPBF(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
IRF7416TRPBF(MS)
LCSC Part #
C22399562
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH 30V 10A SOP-8
Datasheetpdf iconMSKSEMI IRF7416TRPBF(MS)
In-Stock: 1,650
1,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2092$ 0.1883$ 0.94
50+$ 0.1643$ 0.1479$ 7.40
150+$ 0.145$ 0.1305$ 19.58
500+$ 0.121$ 0.1089$ 54.45
2,500+$ 0.1103$ 0.0993$ 248.25
5,000+$ 0.1039$ 0.0936$ 468.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingSOP-8
Drain to Source Voltage30V
Current - Continuous Drain(Id)10A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation2.1W
RDS(on)20mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)90pF
Number1 P-Channel
Input Capacitance(Ciss)1.25nF
Gate Charge(Qg)11nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • -30V, -10A, RDS(ON) = 15mΩ @ VGS = -10V
  • Fast switching
  • Green Device Available Suit for -4.5V Gate Drive Applications

Applications

AI Translation
  • MB / VGA / Vcore POL Applications
  • Load Switch
  • LED Application