LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL XHDH-13Y product image
  • XHDH-13Y thumbnail 1
  • XHDH-13Y thumbnail 2
  • XHDH-13Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL XHDH-13YRoHS

Manufacturer
DLLAsian Brands
MPN
XHDH-13Y
LCSC Part #
C22399431
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 13POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL XHDH-13Y
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0989$ 0.0495$ 0.25
50+$ 0.0782$ 0.0391$ 1.96
150+$ 0.0679$ 0.0340$ 5.10
1,000+$ 0.0601$ 0.0301$ 30.10
2,000+$ 0.0539$ 0.0270$ 54.00
5,000+$ 0.0508$ 0.0254$ 127.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x13P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row13
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.