LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL XHDH-7Y product image
  • XHDH-7Y thumbnail 1
  • XHDH-7Y thumbnail 2
  • XHDH-7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL XHDH-7YRoHS

Manufacturer
DLLAsian Brands
MPN
XHDH-7Y
LCSC Part #
C22399425
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 7POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL XHDH-7Y
Custom CablesMOQ 1pc
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0533$ 0.0267$ 0.27
100+$ 0.0421$ 0.0211$ 2.11
300+$ 0.0366$ 0.0183$ 5.49
1,000+$ 0.0324$ 0.0162$ 16.20
5,000+$ 0.029$ 0.0145$ 72.50
10,000+$ 0.0274$ 0.0137$ 137.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x7P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row7
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.