LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL XHDH-4Y product image
  • XHDH-4Y thumbnail 1
  • XHDH-4Y thumbnail 2
  • XHDH-4Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL XHDH-4YRoHS

Manufacturer
DLLAsian Brands
MPN
XHDH-4Y
LCSC Part #
C22399422
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL XHDH-4Y
Custom CablesMOQ 1pc
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.035$ 0.0175$ 0.35
200+$ 0.0273$ 0.0137$ 2.74
600+$ 0.023$ 0.0115$ 6.90
2,000+$ 0.0204$ 0.0102$ 20.40
10,000+$ 0.0182$ 0.0091$ 91.00
20,000+$ 0.017$ 0.0085$ 170.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference SeriesXH
Pins Structure1x4P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row4
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.