LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI B360B-13-F(MS) product image
  • B360B-13-F(MS) thumbnail 1
  • B360B-13-F(MS) thumbnail 2
  • B360B-13-F(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI B360B-13-F(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
B360B-13-F(MS)
LCSC Part #
C22399280
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 60V SMB
Datasheetpdf iconMSKSEMI B360B-13-F(MS)
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0546$ 0.55
100+$ 0.0432$ 4.32
300+$ 0.0375$ 11.25
1,000+$ 0.0332$ 33.20
5,000+$ 0.0298$ 149.00
10,000+$ 0.028$ 280.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMB
Diode Configuration1 Independent
Operating Junction Temperature Range-50℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)850mV@3A
Reverse Leakage Current (Ir)500uA@60V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current100A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package complies with UL 94V-0 flammability rating, suitable for SMT applications
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief structure, compatible with automated placement
  • High forward surge current capability
  • High-temperature soldering guaranteed: terminals withstand 250℃ for 10 seconds