LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI B330A(MS) product image
  • B330A(MS) thumbnail 1
  • B330A(MS) thumbnail 2
  • B330A(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI B330A(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
B330A(MS)
LCSC Part #
C22399274
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 30V SMA
Datasheetpdf iconMSKSEMI B330A(MS)
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0546$ 0.0492$ 0.49
100+$ 0.0432$ 0.0389$ 3.89
300+$ 0.0375$ 0.0338$ 10.14
1,000+$ 0.0332$ 0.0299$ 29.90
5,000+$ 0.0298$ 0.0269$ 134.50
10,000+$ 0.028$ 0.0252$ 252.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMA
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Operating Junction Temperature Range-50℃~+125℃
Voltage - Forward(Vf@If)550mV@3A
Reverse Leakage Current (Ir)500uA@30V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current100A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating, suitable for SMT applications
  • Low reverse leakage current
  • Built-in stress relief structure for automated placement
  • High forward surge current capability
  • High-temperature soldering guaranteed: terminals withstand 250℃/10 seconds