MSKSEMI MBRA120ET3G(MS)
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MBRA120ET3G(MS) |
| LCSC Part # | C22399264 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SMA |
| Description | 40A 20V 595mV@2.0A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,865 
1,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.093 $ 0.0837 | $ 0.42 |
50+ | $ 0.0908 $ 0.0818 | $ 4.09 |
150+ | $ 0.0894 $ 0.0805 | $ 12.08 |
500+ | $ 0.0879 $ 0.0792 | $ 39.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$