MSKSEMI MBRS130LT3G(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MBRS130LT3G(MS) |
| LCSC Part # | C22399258 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 440mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- High-temperature soldering guaranteed: 260℃/10s at leads
- RoHS compliant per directive 2011/65/EU
- Halogen-free compliant
In-Stock: 1,605
1,605 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0865$ 0.0779 | $ 0.39 |
| 50+ | $ 0.0684$ 0.0616 | $ 3.08 |
| 150+ | $ 0.0593$ 0.0534 | $ 8.01 |
| 500+ | $ 0.0525$ 0.0473 | $ 23.65 |
| 2,500+ | $ 0.0471$ 0.0424 | $ 106.00 |
| 5,000+ | $ 0.0444$ 0.0400 | $ 200.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 440mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- High-temperature soldering guaranteed: 260℃/10s at leads
- RoHS compliant per directive 2011/65/EU
- Halogen-free compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



