MSKSEMI MS13N50F
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MS13N50F |
| LCSC Part # | C22399248 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET P-CH 500V 13A TO-220F |
| Description | 500V 13A 48W 480mΩ@10V TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.602 $ 0.5418 | $ 0.54 |
10+ | $ 0.4858 $ 0.4373 | $ 4.37 |
30+ | $ 0.427 $ 0.3843 | $ 11.53 |
100+ | $ 0.3682 $ 0.3314 | $ 33.14 |
500+ | $ 0.3335 $ 0.3002 | $ 150.10 |
1,000+ | $ 0.3154 $ 0.2839 | $ 283.90 |
Standard Packaging 50/Full
Tube | ||