HONGLITRONIC LM002H384W-9B4C12(Ra4)-S(ANSI-3000K)
| Manufacturer | HONGLITRONICAsian Brands |
| MPN | LM002H384W-9B4C12(Ra4)-S(ANSI-3000K) |
| LCSC Part # | C22398594 |
| Packaging | SMD,13.5x13.5mm |
| Customer # | |
| Key Attributes | 90 -40℃~+85℃ SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD,13.5x13.5mm | |
| Lumens | 1380lm;2070lm | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 36V;38V | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimension 13.5mm × 13.5mm × 1.6mm
- Chip Base on Aluminum Board
- RoHS compliant
- 3-step MacAdam Ellipse
- sulphation corrosion resistance
- Color region stay within MacAdam "3-step" ellipse from the chromaticity center, but does not contain the color temperature 6000±300K. The chromaticity center refers to ANSI C78.377-2008.
Applications
AI Translation
- Down light
- Spot light
In-Stock: 68
68 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0696 | $ 1.07 |
| 10+ | $ 0.8881 | $ 8.88 |
| 30+ | $ 0.7876 | $ 23.63 |
| 108+ | $ 0.6742 | $ 72.81 |
| 540+ | $ 0.6223 | $ 336.04 |
| 1,296+ | $ 0.5996 | $ 777.08 |
Standard Packaging108/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD,13.5x13.5mm | |
| Lumens | 1380lm;2070lm | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 36V;38V | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimension 13.5mm × 13.5mm × 1.6mm
- Chip Base on Aluminum Board
- RoHS compliant
- 3-step MacAdam Ellipse
- sulphation corrosion resistance
- Color region stay within MacAdam "3-step" ellipse from the chromaticity center, but does not contain the color temperature 6000±300K. The chromaticity center refers to ANSI C78.377-2008.
Applications
AI Translation
- Down light
- Spot light
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



