HONGLITRONIC LM002H384W-9B4C12(Ra2)(ANSI-4000K)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | LM002H384W-9B4C12(Ra2)(ANSI-4000K) |
| LCSC Part # | C22398591 |
| Package | SMD,13.5x13.5mm |
| Customer # | |
| Description | 1530lm 4000K 80 36V Natural White SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD,13.5x13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
74 
74
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9029 $ 0.4515 | $ 0.45 |
10+ | $ 0.7239 $ 0.3620 | $ 3.62 |
30+ | $ 0.6352 $ 0.3176 | $ 9.53 |
108+ | $ 0.5589 $ 0.2795 | $ 30.19 |
540+ | $ 0.506 $ 0.2530 | $ 136.62 |
1,296+ | $ 0.4795 $ 0.2398 | $ 310.78 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$