HONGLITRONIC LM002H384W-7B3C12(Ra5)(ANSI-6000K)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | LM002H384W-7B3C12(Ra5)(ANSI-6000K) |
| LCSC Part # | C22398584 |
| Package | SMD,13.5x13.5mm |
| Customer # | |
| Description | 1000lm 6000K 95 120° 10.8W 36V -35℃~+80℃ SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD,13.5x13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
72 
72
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8882 $ 0.4441 | $ 0.44 |
10+ | $ 0.7204 $ 0.3602 | $ 3.60 |
30+ | $ 0.6365 $ 0.3183 | $ 9.55 |
108+ | $ 0.5541 $ 0.2771 | $ 29.93 |
540+ | $ 0.5051 $ 0.2526 | $ 136.40 |
1,296+ | $ 0.4781 $ 0.2391 | $ 309.87 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$