HONGLITRONIC LM002H384W-7B2C7(Ra4)(ANSI-3500K)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | LM002H384W-7B2C7(Ra4)(ANSI-3500K) |
| LCSC Part # | C22398567 |
| Package | SMD,13.5x13.5mm |
| Customer # | |
| Description | 650lm 90 120° 21V -35℃~+80℃ SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD,13.5x13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5985 $ 0.2993 | $ 0.30 |
10+ | $ 0.4861 $ 0.2431 | $ 2.43 |
30+ | $ 0.4291 $ 0.2146 | $ 6.44 |
108+ | $ 0.3737 $ 0.1869 | $ 20.19 |
540+ | $ 0.3404 $ 0.1702 | $ 91.91 |
1,296+ | $ 0.323 $ 0.1615 | $ 209.30 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$