HONGLITRONIC HL-LM002H384W-7B2C7(Ra2)(ANSI-3000K)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HL-LM002H384W-7B2C7(Ra2)(ANSI-3000K) |
| LCSC Part # | C22398562 |
| Package | SMD,13.5x13.5mm |
| Customer # | |
| Description | 770lm 3000K 80 22.5V Warm White -40℃~+85℃ SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD,13.5x13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
84
84
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5193 | $ 0.52 |
10+ | $ 0.4117 | $ 4.12 |
30+ | $ 0.3657 | $ 10.97 |
108+ | $ 0.3072 | $ 33.18 |
540+ | $ 0.2818 | $ 152.17 |
1,296+ | $ 0.266 | $ 344.74 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$