HONGLITRONIC HL-LM002H384W-3B2C3(Ra2)(ANSI-6000K)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HL-LM002H384W-3B2C3(Ra2)(ANSI-6000K) |
| LCSC Part # | C22398548 |
| Package | SMD,13.5x13.5mm |
| Customer # | |
| Key Attributes | High Power COB LED |
| Description | 340lm 6000K 80 120° 2.8W 9.5V Cold White -35℃~+100℃ SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD,13.5x13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
13
13
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4157 | $ 0.42 |
10+ | $ 0.3254 | $ 3.25 |
30+ | $ 0.2865 | $ 8.60 |
108+ | $ 0.2445 | $ 26.41 |
540+ | $ 0.2227 | $ 120.26 |
1,296+ | $ 0.2086 | $ 270.35 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$