HONGLITRONIC LM002H384R-5B2C12
| Manufacturer | HONGLITRONICAsian Brands |
| MPN | LM002H384R-5B2C12 |
| LCSC Part # | C22398545 |
| Packaging | SMD,13.5x13.5mm |
| Customer # | |
| Key Attributes | 170lm 3000K 37V -40℃~+85℃ SMD,13.5x13.5mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD,13.5x13.5mm | |
| Lumens | 170lm | |
| Color Temperature | 3000K | |
| Voltage - Forward(Vf) | 37V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD,13.5x13.5mm | |
| Lumens | 170lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 3000K | |
| Voltage - Forward(Vf) | 37V | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimension 13.5mm×13.5mm×1.6mm
- Chip Base on Aluminum Board: Mirror-finish aluminum substrate package
- RoHS compliant
- 3-step MacAdam Ellipse binning; sulphation corrosion resistance
Applications
AI Translation
- Down light
- Spot light
In-Stock: 101
101 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.658 | $ 0.66 |
| 10+ | $ 0.5316 | $ 5.32 |
| 30+ | $ 0.4684 | $ 14.05 |
| 108+ | $ 0.4052 | $ 43.76 |
| 540+ | $ 0.3679 | $ 198.67 |
| 1,296+ | $ 0.3485 | $ 451.66 |
Standard Packaging108/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD,13.5x13.5mm | |
| Lumens | 170lm | |
| Color Temperature | 3000K | |
| Voltage - Forward(Vf) | 37V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD,13.5x13.5mm | |
| Lumens | 170lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 3000K | |
| Voltage - Forward(Vf) | 37V | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimension 13.5mm×13.5mm×1.6mm
- Chip Base on Aluminum Board: Mirror-finish aluminum substrate package
- RoHS compliant
- 3-step MacAdam Ellipse binning; sulphation corrosion resistance
Applications
AI Translation
- Down light
- Spot light
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



