Rainsun PF1004-245
| Manufacturer | RainsunAsian Brands |
| MPN | PF1004-245 |
| LCSC Part # | C22398204 |
| Packaging | SMD-3P,10.2x4.2mm |
| Customer # | |
| Key Attributes | Chip Antenna for Wireless Application |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Rainsun | |
| Packaging | SMD-3P,10.2x4.2mm | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 3dBi | |
| Bandwidth | 1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 2.4mm | |
| Length | 10.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 10.2mm(L) x 4.2mm(W) x 2.4mm(H)
- Light weight and low profile
- Linear Polarization
- Lead (Pb) Free
Applications
AI Translation
- 2.4 GHz & 5~6GHz Wireless communication
- 802.11a/b/g/n WLAN device, WLAN Router
- Netbook
In-Stock: 152
152 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.905 | $ 0.91 |
| 10+ | $ 0.7336 | $ 7.34 |
| 30+ | $ 0.6478 | $ 19.43 |
| 100+ | $ 0.5621 | $ 56.21 |
| 500+ | $ 0.5113 | $ 255.65 |
| 1,000+ | $ 0.4843 | $ 484.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Rainsun | |
| Packaging | SMD-3P,10.2x4.2mm | |
| VSWR | 2 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 3dBi | |
| Bandwidth | 1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 2.4mm | |
| Length | 10.2mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 10.2mm(L) x 4.2mm(W) x 2.4mm(H)
- Light weight and low profile
- Linear Polarization
- Lead (Pb) Free
Applications
AI Translation
- 2.4 GHz & 5~6GHz Wireless communication
- 802.11a/b/g/n WLAN device, WLAN Router
- Netbook
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

