XINLUDA XL2112PBF
| Manufacturer |
XINLUDA
Asian Brands |
| Mfr. Part # | XL2112PBF |
| LCSC Part # | C22397798 |
| Package | DIP-14 |
| Customer # | |
| Key Attributes | High and Low Driver |
| Description | 10V~20V 500mA 250mA DIP-14 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | XINLUDA | |
| Package | DIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
857
857
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3883 | $ 0.39 |
10+ | $ 0.338 | $ 3.38 |
25+ | $ 0.3176 | $ 7.94 |
100+ | $ 0.2909 | $ 29.09 |
500+ | $ 0.2799 | $ 139.95 |
1,000+ | $ 0.2736 | $ 273.60 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$