LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse P6SMB47CA product image
  • P6SMB47CA thumbnail 1
  • P6SMB47CA thumbnail 2
  • P6SMB47CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse P6SMB47CARoHS

Manufacturer
MPN
P6SMB47CA
LCSC Part #
C223977
Packaging
DO-214AA
Customer #
Key Attributes
64.8VC Clamp 9.4A Ipp TVS DIODE DO-214AA
Datasheetpdf iconLittelfuse P6SMB47CA
In-Stock: 305
305 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1685$ 0.84
50+$ 0.1657$ 8.29
150+$ 0.1639$ 24.59
500+$ 0.1621$ 81.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AA
Clamping Voltage64.8V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)9.4A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown49.4V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)40.2V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The P6SMB series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical |R less than 1 μΔ when VBR min > 12V
  • For surface mounted applications to optimize board space
  • Low profle package
  • Typical failure mode is short from over - specifed voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4 and 4c
  • IEC - 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000 - 4 - 2
  • EFT protection of data lines in accordance with IEC 61000 - 4 - 4
  • Built - in strain relief
  • Fast response time: typically less than 1.0ps from 0V to VBR min
  • 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
  • High temperature to refow soldering guaranteed: 260°C/40sec
  • V @ T = V @25°C x (1 + αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
  • UL Recognized epoxy meeting fammability rating V - 0
  • Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb - free E3 means 2nd level interconnect is Pb - free and the terminal fnish material is tin(Sn) (IPC/JEDEC J - STD609A.01)

Applications

AI Translation
  • TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.