LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIYI Elec Tech GS1MU product image
  • GS1MU thumbnail 1
  • GS1MU thumbnail 2
  • GS1MU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIYI Elec Tech GS1MURoHS

Manufacturer
DIYI Elec TechAsian Brands
MPN
GS1MU
LCSC Part #
C22397301
Packaging
SMA
Customer #
Key Attributes
DIODE STANDARD 1kV 1A SMA
Datasheetpdf iconDIYI Elec Tech GS1MU
In-Stock: 8,750
8,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.88
500+$ 0.0137$ 6.85
1,500+$ 0.0115$ 17.25
7,500+$ 0.0102$ 76.50
22,500+$ 0.0091$ 204.75
52,500+$ 0.0085$ 446.25
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIYI Elec Tech
PackagingSMA
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1V@1A
Reverse Leakage Current (Ir)5uA@1000V
Non-Repetitive Peak Forward Surge Current35A
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging7500
Sales UnitPiece

Features

AI Translation
  • Surface mount application
  • Low forward voltage drop
  • High current capability
  • High reliability
  • Plastic package material meets UL flammability rating 94V-0